345-076-560-502

Heilind Number:EDA345-076-560-502
Manufacturer:EDAC
Manufacturer Number:345-076-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-560-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable signal transmission. With two rows of 76 positions each, it offers ample connectivity for complex circuitry. The .1-inch pitch and .2-inch row spacing ensure easy installation on PCBs, while the straight mount orientation allows for space-efficient assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for both indoor and outdoor applications. Upgrade your device's performance with this essential connector.