345-076-560-503

Heilind Number:EDA345-076-560-503
Manufacturer:EDAC
Manufacturer Number:345-076-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-560-503

Detailed Description

Enhance connectivity in your electronic projects with this 76-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in a range of operating temperatures, from -40 to 105 °C. The copper alloy contacts provide efficient power transfer, while the green color adds a touch of visual distinction. With a 3A amperage and .1 inch pitch, this connector is perfect for high-speed data transmission. Its straight mount orientation and 2-row design offer easy installation, making it ideal for a variety of applications in the electronics industry. Upgrade your PCB connections with this essential component.