345-076-560-504

Heilind Number:EDA345-076-560-504
Manufacturer:EDAC
Manufacturer Number:345-076-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-560-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, featuring 76 positions for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. The dual-row design, with a pitch of .1 inches and row spacing of .2 inches, offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation provides easy installation on your PCB, making it an essential component for your electronic projects. Elevate your connectivity standards with this advanced connector.