345-076-560-507

Heilind Number:EDA345-076-560-507
Manufacturer:EDAC
Manufacturer Number:345-076-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-560-507

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Boasting a sleek straight-mount orientation and vibrant green color, this connector is as visually appealing as it is functional. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made of Copper Alloy, it ensures reliable conductivity and longevity. Featuring 76 positions spread across 2 rows with a pitch of .1 inches and row spacing of .2 inches, it offers ample connectivity options for your PCB projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable component for various applications in the realm of electronics. Upgrade your connectivity solutions with this essential connector.