345-076-560-508

Heilind Number:EDA345-076-560-508
Manufacturer:EDAC
Manufacturer Number:345-076-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-560-508

Detailed Description

Enhance your PCB connections with our durable and efficient 76-position board-to-board connector. Designed for seamless integration, this connector features a compact 2-row layout with a pitch of .1 inches, ensuring precise and reliable signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees optimal performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.