345-076-560-588

Heilind Number:EDA345-076-560-588
Manufacturer:EDAC
Manufacturer Number:345-076-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-560-588

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 76 positions across 2 rows, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated. Operating efficiently within a wide temperature range (-40 to 105°C), this connector is suitable for diverse applications. Its straight mount orientation offers easy installation, while the vibrant green color adds a touch of style to your setup. Trust in this connector for robust and efficient board-to-board connections.