345-076-560-803

Heilind Number:EDA345-076-560-803
Manufacturer:EDAC
Manufacturer Number:345-076-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-560-803

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers a seamless amperage of 3 A for efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable and secure connections. With two rows and a total of 76 positions, it provides ample space for a wide range of applications. The .1-inch pitch and .2-inch row spacing allow for precise and stable mounting on your PCB. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in a temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.