345-076-560-804

Heilind Number:EDA345-076-560-804
Manufacturer:EDAC
Manufacturer Number:345-076-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-560-804

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal functionality and longevity. Featuring two rows and 76 positions, it offers ample space for seamless data transmission. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy integration. Designed for straight mounting orientation, it's perfect for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB connections with this essential component.