345-076-560-807

Heilind Number:EDA345-076-560-807
Manufacturer:EDAC
Manufacturer Number:345-076-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-560-807

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 2-row configuration with a pitch of .1 inch and row spacing of .2 inch ensure optimal connectivity. With 76 positions, it offers ample room for multiple connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your setup with this essential component for efficient and secure data transmission.