345-076-560-812

Heilind Number:EDA345-076-560-812
Manufacturer:EDAC
Manufacturer Number:345-076-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 76 positions in a convenient dual-row layout. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, this connector ensures reliable and efficient power delivery at an amperage of 3A. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers seamless integration on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your electronic setups with this essential component for seamless data and power transmission.