345-076-560-858

Heilind Number:EDA345-076-560-858
Manufacturer:EDAC
Manufacturer Number:345-076-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-560-858

Detailed Description

Enhance your electronic connections with this high-performance green board-to-board PCB connector. Featuring two rows of 76 contact positions, it ensures reliable and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting quality, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Designed for straight mount orientation, it provides easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this advanced component.