345-076-560-878

Heilind Number:EDA345-076-560-878
Manufacturer:EDAC
Manufacturer Number:345-076-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-560-878

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a sleek green housing constructed from UL 94V-0 Thermoplastic Polyester for optimal durability and safety. With two rows and 76 positions, this connector offers ample space for seamless interconnection. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for efficient and secure card edge connections in your electronic projects.