345-078-520-201

Heilind Number:EDA345-078-520-201
Manufacturer:EDAC
Manufacturer Number:345-078-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-520-201

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Boasting a sleek design with straight mount orientation, this connector features 78 positions spread across 2 rows, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have component for your PCB assembly needs. Elevate your connectivity game with this essential product.