345-078-520-203

Heilind Number:EDA345-078-520-203
Manufacturer:EDAC
Manufacturer Number:345-078-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-520-203

Detailed Description

Enhance your connectivity with this high-performance Green Board To Board PCB Connector. Designed for seamless integration in electronic devices, it offers a reliable amperage of 3A, ensuring efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and stability. With a double-row configuration and 78 positions, it enables versatile interconnections on PCBs. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures reliable performance in diverse environments. Upgrade your electronic assemblies with this essential connector for seamless signal transmission.