345-078-520-207

Heilind Number:EDA345-078-520-207
Manufacturer:EDAC
Manufacturer Number:345-078-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-520-207

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety in operation. The copper alloy contacts offer reliable conductivity, while the double-row design with 78 positions enables seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it's optimized for efficient PCB layout. Rated for an operating temperature range of -40 to 105°C, it guarantees performance in diverse environments. Perfect for various electronic applications, this connector is a must-have for any PCB assembly project.