345-078-520-258

Heilind Number:EDA345-078-520-258
Manufacturer:EDAC
Manufacturer Number:345-078-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-520-258

Detailed Description

Upgrade your PCB connections with our high-performance board-to-board connectors in a sleek green hue. With an amperage of 3A, these connectors are designed for optimal power transfer. The housing material, UL 94V-0 thermoplastic polyester, ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, these connectors offer seamless connectivity. With 78 positions, they provide ample room for multiple connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for professional or DIY electronic projects, these connectors are a must-have for any PCB assembly.