345-078-520-288

Heilind Number:EDA345-078-520-288
Manufacturer:EDAC
Manufacturer Number:345-078-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-520-288

Detailed Description

Enhance your electronic connections with this versatile Board-to-Board PCB Connector. Featuring a vibrant green color, this connector offers seamless connectivity with an amperage of 3A. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety. With two rows and 78 positions, it provides ample space for multiple connections. The copper alloy contact material ensures optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. Suitable for a wide range of applications, this connector is designed for straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB setups with this essential component.