345-078-520-502

Heilind Number:EDA345-078-520-502
Manufacturer:EDAC
Manufacturer Number:345-078-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-520-502

Detailed Description

Enhance your connectivity with this versatile Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green hue, it adds a pop of color while delivering reliable performance. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures safety and longevity in any application. Boasting two rows of Copper Alloy contacts, it provides optimal conductivity and signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, accommodating 78 positions for extensive connectivity options. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Perfect for professional or DIY projects, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.