345-078-520-504

Heilind Number:EDA345-078-520-504
Manufacturer:EDAC
Manufacturer Number:345-078-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-520-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant Green hue. Designed for optimal functionality, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester and boasts a straight mount orientation. With two rows of 78 positions each, it ensures seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power transmission. Operable in a wide temperature range from -40 to 105 °C, it's perfect for versatile applications. Trust in this connector for secure and stable board-to-board connections in your electronics projects.