345-078-520-512

Heilind Number:EDA345-078-520-512
Manufacturer:EDAC
Manufacturer Number:345-078-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-520-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration on your PCBs. With a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures both visual appeal and robust functionality. Featuring two rows of 78 contact positions, each crafted from top-quality Copper Alloy, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your PCB setup with this essential component and experience superior connectivity performance.