345-078-520-588

Heilind Number:EDA345-078-520-588
Manufacturer:EDAC
Manufacturer Number:345-078-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-520-588

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic applications. Featuring a vibrant Green color, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and a total of 78 positions, it offers ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various projects in the realm of Products, Connectors, and PCB applications. Its straight mount orientation further facilitates easy installation, making it a versatile component for your connectivity needs.