345-078-520-802

Heilind Number:EDA345-078-520-802
Manufacturer:EDAC
Manufacturer Number:345-078-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 78 positions across two rows, ensuring ample connectivity options for your electronic devices. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Each contact is crafted from Copper Alloy, optimizing conductivity and signal transmission. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation allows for easy installation, making it a must-have component for any electronics project. Elevate your connectivity game with this essential connector.