345-078-520-804

Heilind Number:EDA345-078-520-804
Manufacturer:EDAC
Manufacturer Number:345-078-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-520-804

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, it ensures reliable operation even in challenging environments. With 78 positions spread across two rows and a pitch of .1 inches, it offers ample space for efficient data transfer. Crafted with Copper Alloy contacts and offering a current rating of 3A, it guarantees strong and stable electrical connections. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures versatility. Ideal for various applications, this connector is a must-have for any PCB assembly project.