345-078-520-807

Heilind Number:EDA345-078-520-807
Manufacturer:EDAC
Manufacturer Number:345-078-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-520-807

Detailed Description

Enhance connectivity in your electronic devices with our Green Board To Board PCB Connector. This high-performance connector features 78 positions across 2 rows, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Designed for straight mount orientation, it's easy to integrate into your PCB layout. Upgrade your connectivity with this essential component.