345-078-520-808

Heilind Number:EDA345-078-520-808
Manufacturer:EDAC
Manufacturer Number:345-078-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-520-808

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for efficiency, it features two rows of 78 positions each, allowing for seamless data transmission. The sleek green housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety. With a contact material of copper alloy, you can trust in reliable conductivity. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.