345-078-520-812

Heilind Number:EDA345-078-520-812
Manufacturer:EDAC
Manufacturer Number:345-078-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-520-812

Detailed Description

Enhance connectivity within your PCB systems with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless data transmission and power delivery. The 78 positions and straight mount orientation make it ideal for a variety of applications. Designed for efficiency, it allows for easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Upgrade your connectivity solutions with this essential component.