345-078-520-878

Heilind Number:EDA345-078-520-878
Manufacturer:EDAC
Manufacturer Number:345-078-520-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-520-878

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Its dual-row configuration with a total of 78 positions allows for efficient data transmission. Crafted with precision, the copper alloy contacts guarantee optimal signal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial environments. Upgrade your electronic systems with this straight-mount connector and experience seamless connectivity like never before.