345-078-521-201

Heilind Number:EDA345-078-521-201
Manufacturer:EDAC
Manufacturer Number:345-078-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-521-201

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a compact pitch of .1 inch and two rows of 78 positions, it offers efficient connectivity for your PCB assemblies. The straight mount orientation and row spacing of .2 inch make it easy to integrate into your design. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in demanding environments. Upgrade your connectivity solutions with this essential component.