345-078-521-202

Heilind Number:EDA345-078-521-202
Manufacturer:EDAC
Manufacturer Number:345-078-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-521-202

Detailed Description

Enhance your PCB connections with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures reliable performance. The .1-inch pitch and .2-inch row spacing allow for precise positioning, while the straight mount orientation simplifies installation. Offering 78 positions, it accommodates a wide range of connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its superior quality and make seamless connections a reality in your projects.