345-078-521-207

Heilind Number:EDA345-078-521-207
Manufacturer:EDAC
Manufacturer Number:345-078-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-521-207

Detailed Description

Elevate your electronic connections with this high-performance board-to-board PCB connector, designed for seamless integration in demanding environments. With a sleek green housing crafted from UL 94V-0 thermoplastic polyester, it ensures both durability and safety in operation. Boasting two rows with a tight pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity with a total of 78 positions. The contact material, made from copper alloy, guarantees efficient signal transmission. Its straight mount orientation allows for easy installation on your PCB, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. Upgrade your system with this essential connector for enhanced connectivity and functionality.