345-078-521-208

Heilind Number:EDA345-078-521-208
Manufacturer:EDAC
Manufacturer Number:345-078-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-521-208

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal durability and safety. With a vibrant green color, it adds a touch of style to your setup. The copper alloy contact material guarantees reliable conductivity, while the 78 positions and dual rows offer ample space for multiple connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for personal or professional use, this connector ensures a secure and efficient link between your PCBs. Upgrade your connectivity game today.