345-078-521-258

Heilind Number:EDA345-078-521-258
Manufacturer:EDAC
Manufacturer Number:345-078-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-521-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With 78 positions spread across 2 rows, it offers ample connectivity options for your electronic devices. The copper alloy contacts ensure reliable and efficient transmission of data. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation and 0.1-inch pitch make it easy to install and compatible with standard PCB layouts. Upgrade your connectivity solutions with this essential component.