345-078-521-278

Heilind Number:EDA345-078-521-278
Manufacturer:EDAC
Manufacturer Number:345-078-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-521-278

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Crafted with meticulous attention to detail, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green finish. The copper alloy contact material ensures reliable conductivity, while the 78 positions and dual rows offer ample room for intricate circuitry setups. With a pitch of .1 inch and row spacing of .2 inch, precision is guaranteed in every connection. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for both standard and demanding environments. Whether you're a hobbyist or a professional, this connector is a must-have in your toolkit for seamless and efficient board-to-board connections.