345-078-521-507

Heilind Number:EDA345-078-521-507
Manufacturer:EDAC
Manufacturer Number:345-078-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable and safe operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless signal transmission between boards. The 78 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its quality and precision for your connectivity needs.