345-078-521-508

Heilind Number:EDA345-078-521-508
Manufacturer:EDAC
Manufacturer Number:345-078-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-521-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows and 78 positions, it offers ample connectivity for your devices. The copper alloy contact material ensures reliable and efficient power transmission, with a low amperage rating of 3A. Its straight mount orientation and .1-inch pitch make for easy installation, while the .2-inch row spacing allows for optimal signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it an essential component for any electronics project. Elevate your PCB design with this versatile and high-quality connector.