345-078-521-512

Heilind Number:EDA345-078-521-512
Manufacturer:EDAC
Manufacturer Number:345-078-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-521-512

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a compact .1-inch pitch and 78 positions, it offers high-density connectivity while maintaining ease of installation. The copper alloy contacts and straight mount orientation guarantee secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for versatile use cases. Upgrade your electronics with this essential component.