345-078-521-578

Heilind Number:EDA345-078-521-578
Manufacturer:EDAC
Manufacturer Number:345-078-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-521-578

Detailed Description

Elevate your PCB connectivity with this high-performance Green Board To Board Card Edge Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of 78 copper alloy contacts, it guarantees reliable power and data transmission. The .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating between -40 to 105 °C, it meets the demands of diverse environments. Perfect for demanding applications, this connector is a must-have in your electronic arsenal.