345-078-521-588

Heilind Number:EDA345-078-521-588
Manufacturer:EDAC
Manufacturer Number:345-078-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-521-588

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for optimal signal transmission, it features 78 positions spread across two rows with a pitch of .1 inches, ensuring efficient and reliable connectivity. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Made with copper alloy contacts, it offers excellent conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.