345-078-521-802

Heilind Number:EDA345-078-521-802
Manufacturer:EDAC
Manufacturer Number:345-078-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-521-802

Detailed Description

Enhance your electronic connections with this durable and high-performance Board To Board PCB Connector. Designed for seamless integration between PCBs, this connector features a straight mount orientation and a 2-row layout with 78 positions, ensuring optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing provides excellent protection and reliability, while the copper alloy contacts guarantee efficient conductivity. With a pitch of .1 inch and a row spacing of .2 inches, this connector offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Upgrade your PCB setup with this essential connector for seamless and reliable data and power transmission.