345-078-521-803

Heilind Number:EDA345-078-521-803
Manufacturer:EDAC
Manufacturer Number:345-078-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-521-803

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connectors in a vibrant green hue. With an amperage of 3 A and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable performance. Featuring two rows and 78 positions, they offer ample space for seamless connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precision in placement. Designed for straight mount orientation, these connectors withstand temperatures ranging from -40 to 105 °C, making them ideal for various applications in electronics and beyond. Elevate your connectivity solutions with these high-quality connectors.