345-078-521-807

Heilind Number:EDA345-078-521-807
Manufacturer:EDAC
Manufacturer Number:345-078-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-521-807

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Engineered with precision, it ensures seamless power transmission with an amperage of 3A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability even in challenging environments, while the Copper Alloy contact material guarantees optimal conductivity. With 78 positions spread across 2 rows, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for efficient routing on your PCB. Designed for straight mount orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience unparalleled performance.