345-078-521-808

Heilind Number:EDA345-078-521-808
Manufacturer:EDAC
Manufacturer Number:345-078-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-521-808

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector boasts a high amperage of 3 A and is designed for optimal performance in various applications. With two rows of copper alloy contacts, it offers a total of 78 positions for seamless connectivity. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your PCB assembly needs. Upgrade your setup today with this essential component.