345-078-521-812

Heilind Number:EDA345-078-521-812
Manufacturer:EDAC
Manufacturer Number:345-078-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-521-812

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in all applications. The sleek design, with two rows and a total of 78 positions, offers ample scope for seamless connections. Crafted with precision, the connector guarantees optimal performance, with Copper Alloy contacts ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for diverse environments. Upgrade your setup with this essential connector for efficient and secure card edge connections.