345-078-521-858

Heilind Number:EDA345-078-521-858
Manufacturer:EDAC
Manufacturer Number:345-078-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-521-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features dual rows with 78 positions for efficient signal transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Crafted with a UL 94V-0 Thermoplastic Polyester housing, it guarantees both safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation makes installation hassle-free. Operating flawlessly under extreme conditions, it has an impressive temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component.