345-078-521-888

Heilind Number:EDA345-078-521-888
Manufacturer:EDAC
Manufacturer Number:345-078-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-521-888

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in high-temperature environments, with an operating range of -40 to 105 °C. The copper alloy contacts provide efficient power transfer, while the green color adds a touch of visual distinction. With 78 positions spread across two rows, each with a .1-inch pitch and .2-inch row spacing, this connector offers ample room for seamless integration. Whether you're a seasoned professional or a DIY enthusiast, this straight-mount connector is a versatile and essential component for your PCB assembly needs.