345-078-523-212

Heilind Number:EDA345-078-523-212
Manufacturer:EDAC
Manufacturer Number:345-078-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-523-212

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and a total of 78 positions, it offers ample space for high-density PCB applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game and experience seamless data transfer like never before.