345-078-523-258

Heilind Number:EDA345-078-523-258
Manufacturer:EDAC
Manufacturer Number:345-078-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-523-258

Detailed Description

Enhance connectivity and streamline your electronic setups with this versatile Board To Board PCB Connector. Featuring a vibrant Green hue, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable signal transmission in a space-saving design with a pitch of .1 inches. Boasting 78 positions, it accommodates multiple connections with ease. The straight mount orientation and .2-inch row spacing make for convenient installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Ideal for high-performance applications, this connector is a must-have for efficient electronic assembly projects.