345-078-523-288

Heilind Number:EDA345-078-523-288
Manufacturer:EDAC
Manufacturer Number:345-078-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-523-288

Detailed Description

Enhance your PCB connectivity with our premium Board-to-Board PCB Connector, featuring 78 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a compact pitch of .1in and row spacing of .2in, it offers efficient signal routing in a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Elevate your electronic designs with this essential connector, perfect for various applications in the industry.