345-078-523-502

Heilind Number:EDA345-078-523-502
Manufacturer:EDAC
Manufacturer Number:345-078-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-523-502

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, boasting 78 positions for seamless integration. Crafted with care using UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment for your electronic components. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Elevate your connectivity solutions with this high-quality connector.