345-078-523-507

Heilind Number:EDA345-078-523-507
Manufacturer:EDAC
Manufacturer Number:345-078-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-523-507

Detailed Description

Enhance your electronics assembly with this high-performance board-to-board connector. Featuring a vibrant green hue, it's not just visually striking but also reliable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, offering a total of 78 positions with a pitch of .1 inches, this connector ensures seamless data and power transmission. Its straight mount orientation and compact design make it easy to integrate, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for professionals in the PCB assembly industry, this connector is a must-have for achieving efficient and durable connections.